3-1623774-3

Heilind Number:AMP3-1623774-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1623774-3
ECAD Model:
3D Model

Description:

C14 470R 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623774-3
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Rated Voltage:650 V
Dimensions:53.3 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP3-1623774-3

Detailed Description

Enhance your circuitry with this high-quality C14 resistor. Featuring a resistance of 470 ohms with a 5% tolerance, this component is designed for optimal performance. With a power rating of 14W and a rated voltage of 650V, it ensures reliable operation in various applications. The axial leaded mount type and tinned copper leads make for easy installation, while the wirewound element type guarantees durability. With a temperature coefficient of ±90 ppm/°C, this resistor offers stability in changing environments. Upgrade your setup with this essential through-hole resistor.