3-1623774-5

Heilind Number:AMP3-1623774-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1623774-5
ECAD Model:
3D Model

Description:

C14 4K7 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623774-5
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Rated Voltage:650 V
Dimensions:53.3 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP3-1623774-5

Detailed Description

Enhance your electronic projects with our C14 4K7 5% Axial Leaded resistor. Designed for efficient power dissipation, this 14 W component boasts a resistance of 4.7 KΩ and a rated voltage of 650 V, ensuring reliable performance even in high-power applications. With tinned copper leads for secure connectivity and a wirewound element, it offers precise and stable resistance values. Its compact dimensions of 53.3 x 8.5 mm make it easy to integrate into your circuit design. Whether you're a hobbyist or a professional, this resistor is a versatile and essential component for your through-hole assembly needs. Rest assured of its quality, as it meets industry standards for durability and performance. Upgrade your projects with this essential passive component.