3-1623774-9

Heilind Number:AMP3-1623774-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1623774-9
ECAD Model:
3D Model

Description:

C14 6K8 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623774-9
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Rated Voltage:650 V
Dimensions:53.3 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP3-1623774-9

Detailed Description

Enhance your circuitry with this high-quality C14 wirewound resistor, boasting a resistance of 6.8 KΩ with a tight tolerance of 5%. Designed for optimal performance, it can handle a power rating of 14 W and a rated voltage of 650 V, making it perfect for a variety of applications. With its axial leaded mount type and tinned copper termination, installation is a breeze. Measuring 53.3 x 8.5 mm, it fits seamlessly into your setup. Rest assured of its reliability, as it complies with RoHS standards for environmental responsibility. Upgrade your electronics with this essential component.