| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623788-2 |
| Mount Type: | Radial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 56 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 25 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP3-1623788-2 |
3-1623788-2
| Heilind Number: | AMP3-1623788-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623788-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic components with the SQM5 56R 5% Through Hole Resistor. This high-performance resistor features a power rating of 5W and a resistance of 56Ω, ensuring reliable operation in a wide range of applications. With tinned copper leads for secure termination, it offers easy installation on PCBs. The wirewound element type and ±300 ppm/°C temperature coefficient guarantee precise and stable performance, even in extreme operating conditions ranging from -55 to 250°C. Measuring 25 x 13 x 9mm, and meeting RoHS compliance, it's a sustainable choice for your projects. Trust in the quality and durability of this resistor for seamless integration into your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


