3-1623788-3

Heilind Number:AMP3-1623788-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1623788-3
ECAD Model:
3D Model

Description:

SQM5 180R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623788-3
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:180 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP3-1623788-3

Detailed Description

Enhance the performance of your electronic circuits with our SQM5 180R 5% Wirewound Resistor. Designed for optimal efficiency, this resistor features a power rating of 5W and a resistance of 180 ohms, ensuring reliable operation even in extreme temperatures ranging from -55 to 250 degrees Celsius. With tinned copper leads and a radial leaded mount type, installation is a breeze. The compact dimensions of 25 x 13 x 9mm make it suitable for various applications. Rest assured of its quality, as it boasts a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Upgrade your projects with this high-performing through-hole resistor.