3-1623788-4

Heilind Number:AMP3-1623788-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1623788-4
ECAD Model:
3D Model

Description:

SQM5 39R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623788-4
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:39 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP3-1623788-4

Detailed Description

Enhance your circuitry with the SQM5 39R 5% Radial Leaded Resistor. With a robust 5W power rating and tinned copper leads, this component guarantees reliable performance in a wide temperature range from -55 to 250°C. Its wirewound construction and 39Ω resistance, with a tolerance of 5%, ensure precise control of current flow. Measuring 25 x 13 x 9mm, it's compact yet powerful, making it ideal for various applications. Trust in its ±300 ppm/°C temperature coefficient and durable design for consistent operation. Join the ranks of satisfied users who rely on this high-quality resistor for their projects.