3-1623795-2

Heilind Number:AMP3-1623795-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1623795-2
ECAD Model:
3D Model

Description:

SQP5 27R 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623795-2
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:350 V
Dimensions:22 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP3-1623795-2

Detailed Description

Enhance your electronic circuits with the SQP5 27R 5% Wirewound Resistor. This high-quality component features a robust 5W power rating and tinned copper leads for secure termination. With a resistance of 27 ohms and a temperature coefficient of ±300 ppm/°C, it ensures reliable performance even in extreme operating conditions ranging from -55 to 250°C. Measuring 22 x 10 x 9mm, this axial leaded resistor is ideal for through hole mounting, making it a versatile choice for various applications. Its compliance with RoHS regulations also underscores its commitment to environmental responsibility. Upgrade your circuitry with this dependable resistor for consistent and efficient operation.