3-1623795-9

Heilind Number:AMP3-1623795-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1623795-9
ECAD Model:
3D Model

Description:

SQP5 6R8 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623795-9
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:6.8 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:350 V
Dimensions:22 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP3-1623795-9

Detailed Description

Enhance your circuitry with the SQP5 6R8 5% Wirewound Resistor, a high-performance component designed for precision and durability. With a power rating of 5W and a resistance of 6.8 Ω, this axial leaded resistor ensures reliable operation in a wide temperature range from -55 to 250°C. Its tinned copper leads provide secure termination, while its compact dimensions of 22 x 10 x 9mm make it versatile for various applications. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor delivers accurate performance under varying conditions. RoHS compliance further guarantees its environmental sustainability, making it an ideal choice for your through-hole resistor needs. Upgrade your electronic projects with the SQP5 6R8 and experience superior quality and performance.