| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623927-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP3-1623927-0 |
3-1623927-0
| Heilind Number: | AMP3-1623927-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623927-0 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuitry with our high-quality Through Hole Resistor. With a resistance of 1.8 KΩ and a power rating of .25 W, this axial leaded component guarantees optimal performance in a wide operating temperature range from -55 to 155 °C. Its thin film element ensures precision and reliability, while the carbon film material enhances durability. Meeting stringent quality standards, this resistor is perfect for various applications, from industrial to consumer electronics. Trust in its 5% tolerance and 200 V rated voltage for stable and efficient operation.

