3-1623927-1

Heilind Number:AMP3-1623927-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1623927-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CFR16 5% 1M0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623927-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP3-1623927-1

Detailed Description

Enhance circuit performance with our CFR16 5% 1M0 resistor. This axial-leaded component features a power rating of .25 W, making it suitable for various applications. With tinned copper leads for easy installation, this resistor offers a high resistance value of 1 MΩ. Operating efficiently in a wide temperature range from -55 to 155 °C, it ensures reliable performance in diverse environments. Rated for 200 V, this thin film resistor boasts a compact design, measuring 3.5 x 1.85 mm. With a tolerance of 5% and a temperature coefficient of -1200 - 0 ppm/°C, it guarantees precision and stability in your circuits. Crafted from durable carbon film and RoHS compliant, this resistor is a dependable choice for your electronic projects.