| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623927-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.2 MΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP3-1623927-3 |
3-1623927-3
| Heilind Number: | AMP3-1623927-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623927-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR16 5% 1M2 resistor, designed for precise resistance in electronic applications. This axial leaded component boasts a power rating of .25W and operates efficiently at temperatures ranging from -55 to 155°C. With a resistance value of 1.2MΩ and a tolerance of 5%, it ensures reliable performance in various circuits. The thin film element, made of carbon film, guarantees durability and stability, while the tinned copper leads facilitate easy installation. RoHS compliance underscores our commitment to environmental responsibility. Explore the versatility of this resistor, ideal for a wide range of through-hole applications in the electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


