3-1623928-0

Heilind Number:AMP3-1623928-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1623928-0
ECAD Model:
3D Model

Description:

CFR16 5% 4R7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623928-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:350 ppm/°C
Element Material:Carbon Film
SKU:AMP3-1623928-0

Detailed Description

Upgrade your electronic projects with our CFR16 5% 4R7 resistor. Designed for optimal performance, this axial leaded resistor features a power rating of 0.25 W and a resistance of 4.7 Ω, making it ideal for various applications. With tinned copper leads and a thin film element, it ensures reliable connectivity and durability. Operating in a wide temperature range from -55 to 155 °C, it's suitable for diverse environments. The 200 V rated voltage and 5% tolerance guarantee accurate and consistent performance. RoHS compliant and measuring 3.5 x 1.85 mm, it's a compact and eco-friendly choice for your through-hole resistor needs.