| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623928-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 560 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP3-1623928-3 |
3-1623928-3
| Heilind Number: | AMP3-1623928-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623928-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this CFR16 5% 560R resistor, designed for reliable performance in a variety of applications. With a power rating of .25 W and a rated voltage of 200 V, this axial leaded component offers efficient resistance at 560 Ω. Its thin film element and tinned copper leads ensure durability and stable connectivity, even in extreme operating temperatures ranging from -55 to 155 °C. With a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C, this resistor guarantees precision and accuracy in your designs. Upgrade your through-hole resistor collection with this essential component for the optimal functioning of your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


