3-1623928-4

Heilind Number:AMP3-1623928-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1623928-4
ECAD Model:
3D Model

Description:

CFR16 5% 56K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623928-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:56 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP3-1623928-4

Detailed Description

Meet your circuit needs with our CFR16 5% 56K Thin Film Resistor, designed for reliable performance in a variety of applications. With a mount type of Axial Leaded and a power rating of .25W, this resistor offers efficient operation. Featuring tinned copper leads for easy connectivity, it has a resistance of 56KΩ and a rated voltage of 200V. Operating smoothly in a wide temperature range from -55 to 155°C, this resistor is suitable for diverse environments. Its compact dimensions of 3.5 x 1.85mm make it space-efficient, while the carbon film element ensures durability. With a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C, this component provides accurate performance. Compliant with RoHS standards, it is an environmentally friendly choice for your projects. Explore the versatility of our Through Hole Resistor for your electronic designs.