| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623929-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -700 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP3-1623929-9 |
3-1623929-9
| Heilind Number: | AMP3-1623929-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623929-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CFR200 5% 470K Axial Leaded Resistor. With a power rating of 2W and a resistance of 470KΩ, this thin film resistor ensures reliable performance in a wide operating temperature range from -55 to 155°C. Its tinned copper leads and through-hole mounting make it easy to install, while its compact dimensions of 16 x 5.5mm save space on your PCB. RoHS compliant and featuring a tolerance of 5%, this resistor is ideal for various applications in the field of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


