3-1623930-1

Heilind Number:AMP3-1623930-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1623930-1
ECAD Model:
3D Model

Description:

CFR25 5% 1K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623930-1
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:1.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP3-1623930-1

Detailed Description

Achieve precise resistance in your electronic circuits with this CFR25 5% 1K2 resistor. Featuring a thin film element and carbon film material, this axial leaded resistor offers a power rating of 0.33 W and a resistance value of 1.2 KΩ. With tinned copper leads for secure termination, it ensures reliable performance even in extreme temperatures ranging from -55 to 155 °C. Operating at a rated voltage of 250 V, this resistor is suitable for a variety of applications. Its 5% tolerance and temperature coefficient of -1200 to 0 ppm/°C guarantee accuracy and stability in your designs. RoHS compliant, it meets high environmental standards. With compact dimensions of 6.8 x 2.5 mm, this resistor is ideal for through-hole mounting in your electronic projects.