| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623930-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP3-1623930-3 |
3-1623930-3
| Heilind Number: | AMP3-1623930-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623930-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR25 5% 1K5 Through Hole Resistor. Designed with a thin film element and carbon film material, this resistor boasts a power rating of .33 W and a resistance value of 1.5 KΩ, making it ideal for various applications. With tinned copper leads for secure termination, it offers reliable operation in a wide temperature range from -55 to 155 °C. Meeting stringent quality standards, this component is a dependable choice for electronic projects.

