| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623930-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP3-1623930-4 |
3-1623930-4
| Heilind Number: | AMP3-1623930-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623930-4 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your circuit with this CFR25 resistor, featuring a 1.8 KΩ resistance with a tolerance of 5%. Designed for reliable performance, this axial leaded resistor has a power rating of .33 W and a rated voltage of 250 V, making it suitable for a wide range of applications. Its thin film element and carbon film material ensure durability and stability, even in extreme operating temperatures ranging from -55 to 155 °C. With tinned copper leads for easy installation, this resistor is the perfect choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


