| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623930-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 MΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP3-1623930-5 |
3-1623930-5
| Heilind Number: | AMP3-1623930-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623930-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CFR25 5% 1M0 Axial Leaded Resistor. With a power rating of .33 W and a resistance of 1 MΩ, this component ensures reliable performance in a wide operating temperature range from -55 to 155 °C. The thin film element, made of carbon film, guarantees precision and stability, with a tolerance of 5%. Featuring tinned copper leads for easy installation, this resistor is designed for through hole mounting and is rated for a maximum voltage of 250 V. RoHS compliance underscores our commitment to environmental responsibility, making this resistor an ideal choice for your next project in the Passives category.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


