| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623931-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP3-1623931-4 |
3-1623931-4
Specifications
Detailed Description
Enhance your electronic circuits with this CFR25 5% 470R resistor. With a power rating of .33 W, it's suitable for various applications. Featuring Axial Leaded mount type and Tinned Copper Leads termination, installation is a breeze. The thin film element ensures reliable performance, with a tolerance of 5% for precise resistance values. Operating in a wide temperature range from -55 to 155 °C, it's versatile and durable. RoHS compliant and with a rated voltage of 250 V, this resistor meets high-quality standards. Upgrade your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


