3-1623932-1

Heilind Number:AMP3-1623932-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1623932-1
ECAD Model:
3D Model

Description:

CFR50 5% 180R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623932-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:180 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP3-1623932-1

Detailed Description

Enhance the performance of your electronic circuits with our CFR50 5% 180R through-hole resistor. Featuring a power rating of 0.5W, this component ensures reliable operation in a wide temperature range from -55 to 155°C. With a resistance of 180 ohms and a rated voltage of 350V, it is suitable for various applications. The axial leaded design with tinned copper terminals facilitates easy installation. Built with a thin film element and carbon film material, it offers precision and durability. Compliant with RoHS regulations, this resistor is a sustainable choice for your projects. Trust in its 5% tolerance and temperature coefficient of -1200 to 0 ppm/°C for consistent performance. Upgrade your circuitry with this high-quality component.