| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623932-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP3-1623932-4 |
3-1623932-4
| Heilind Number: | AMP3-1623932-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623932-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR50 5% 18R through-hole resistor. This axial-leaded component, with a power rating of 0.5W and resistance of 18 ohms, ensures reliable operation in a wide temperature range from -55 to 155°C. Crafted with a thin film element and tinned copper leads, it guarantees durability and efficiency. With a rated voltage of 350V and 5% tolerance, it meets high industry standards for precision. RoHS compliance further underscores its quality, making it an essential choice for various electronic applications. Elevate your projects with this dependable resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


