3-1623932-6

Heilind Number:AMP3-1623932-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1623932-6
ECAD Model:
3D Model

Description:

CFR50 5% 1K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623932-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP3-1623932-6

Detailed Description

Enhance your circuitry with our CFR50 5% 1K0 axial leaded resistor, designed for optimal performance in a variety of applications. With a power rating of 0.5W and a resistance of 1 KΩ, this component ensures reliable operation even in demanding environments. Its thin film element and carbon film construction guarantee precision and durability, while tinned copper leads provide easy installation. Operating flawlessly within a wide temperature range of -55 to 155 °C and rated for 350V, this resistor is suitable for both low and high-power systems. RoHS compliance further underscores our commitment to sustainability. Upgrade your through-hole resistor selection with this high-quality component, essential for any electronics project.