3-1623932-8

Heilind Number:AMP3-1623932-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1623932-8
ECAD Model:
3D Model

Description:

CFR50 5% 1K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623932-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP3-1623932-8

Detailed Description

Enhance your electronic projects with the CFR50 5% 1K1 Through Hole Resistor. This high-quality component features a power rating of 0.5W and a resistance of 1.1 KΩ, making it ideal for precision applications. With a thin film element and tinned copper leads, it ensures efficient and reliable performance. Operating smoothly in a wide temperature range from -55 to 155°C, and with a rated voltage of 350V, this resistor is suitable for diverse circuitry needs. Its axial leaded mount type and compact 9x3mm dimensions facilitate easy installation. With a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C, you can trust in its accuracy and stability. Crafted with carbon film element material, it guarantees durability and longevity. Upgrade your resistor inventory with this essential component for seamless electronic design and assembly.