3-1623933-0

Heilind Number:AMP3-1623933-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1623933-0
ECAD Model:
3D Model

Description:

CFR50 5% 470R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623933-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP3-1623933-0

Detailed Description

Enhance your electronic projects with the CFR50 5% 470R Axial Leaded Resistor. With a power rating of 0.5 W and a resistance of 470 Ω, this precision component ensures reliable performance in a variety of applications. Its compact 9 x 3 mm dimensions and tinned copper leads make it easy to install, while its thin film construction guarantees accuracy and stability. Operating seamlessly in temperatures ranging from -55 to 155 °C and rated for up to 350 V, this resistor is a versatile and essential addition to your inventory. Trust in its 5% tolerance, ensuring consistent results, and its carbon film element material for durability. With RoHS compliance and a temperature coefficient of -1200 to 0 ppm/°C, it meets industry standards for environmental responsibility. Perfect for through hole mounting, this resistor is a valuable asset in any DIY or professional setting, offering precision and performance in one compact package.