| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623933-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP3-1623933-1 |
3-1623933-1
Specifications
Detailed Description
Enhance your electronic projects with the CFR50 5% 47K axial leaded resistor, delivering reliable performance in a compact 9 x 3 mm package. With a power rating of 0.5 W and a tolerance of 5%, this resistor is ideal for a wide range of applications. The thin film element and carbon film material ensure durability and stability, even in harsh operating conditions ranging from -55 to 155 °C. Featuring tinned copper leads for easy installation, this RoHS-compliant component is a essential for any through-hole resistor circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


