3-1623933-3

Heilind Number:AMP3-1623933-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1623933-3
ECAD Model:
3D Model

Description:

CFR50 5% 4K3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623933-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP3-1623933-3

Detailed Description

Enhance your electronic projects with the CFR50 5% 4K3 Through Hole Resistor. This high-quality component features a power rating of 0.5W and a resistance of 4.3 KΩ, making it ideal for various applications. With tinned copper leads for easy installation, a thin film element, and a tolerance of 5%, this resistor guarantees precision and reliability. Operating efficiently in a wide temperature range from -55 to 155°C, and with a rated voltage of 350V, it's suitable for diverse environments. Crafted with carbon film material and offering RoHS compliance, this resistor prioritizes performance and sustainability. Upgrade your circuitry with this essential component for optimal functionality.