3-1623933-4

Heilind Number:AMP3-1623933-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1623933-4
ECAD Model:
3D Model

Description:

CFR50 5% 4K7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623933-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP3-1623933-4

Detailed Description

Enhance your electronic projects with the CFR50 5% 4.7 KΩ through-hole resistor. With a power rating of .5W and a rated voltage of 350V, it offers reliable performance in a compact 9x3mm package. The axial leaded design and tinned copper termination ensure easy installation, while its thin film element and carbon film material guarantee precision and durability. Operating smoothly in temperatures ranging from -55 to 155°C, this resistor is suitable for a wide range of applications. Trust in its 5% tolerance and low temperature coefficient of -1200 to 0 ppm/°C for consistent and stable performance. Upgrade your circuitry with this essential component.