| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623933-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 51 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP3-1623933-8 |
3-1623933-8
| Heilind Number: | AMP3-1623933-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623933-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CFR50 5% 51K Through Hole Resistor. This high-quality component features a power rating of .5 W and a resistance of 51 KΩ, ensuring reliable performance in a wide range of applications. With tinned copper leads and a durable axial leaded mount type, it offers easy installation and excellent conductivity. The thin film element type and 5% tolerance guarantee precision and stability, while the -55 - 155 °C operating temperature range allows for versatile use. RoHS compliant and measuring 9 x 3 mm, this resistor is a perfect choice for your project.

