3-1624246-0

Heilind Number:AMP3-1624246-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1624246-0
ECAD Model:
3D Model

Description:

RSS3 39K 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1624246-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:39 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP3-1624246-0

Detailed Description

Enhance your circuit's performance with our high-quality RSS3 39K 5% AMMO PK resistor. With a power rating of 3W and a rated voltage of 350V, this axial leaded resistor is designed to withstand demanding applications. Its metal oxide film element ensures durability and reliability, while the tinned copper leads provide secure termination. Operating effortlessly in temperatures ranging from -55 to 155°C, this resistor offers precise resistance of 39 KΩ with a tolerance of 5%. With RoHS compliance, you can trust in its environmental responsibility. Elevate your electronic projects with this essential component.