3-1624246-1

Heilind Number:AMP3-1624246-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1624246-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RSS3 39R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1624246-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:39 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP3-1624246-1

Detailed Description

Enhance your electronic projects with the RSS3 39R 5% AMMO PK resistor, designed for reliable performance in demanding environments. This axial leaded resistor boasts a power rating of 3 W, making it suitable for a wide range of applications. With a resistance of 39 Ω and a 5% tolerance, it ensures precise and consistent operation. The tinned copper leads provide secure termination, while the metal oxide film element offers durability and stability. Operating flawlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is a versatile component for your circuitry needs. RoHS compliant and measuring 15 x 5 mm, it's a compact yet powerful solution for your electronic assemblies.