3-1624246-2

Heilind Number:AMP3-1624246-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1624246-2
ECAD Model:
3D Model

Description:

RSS3 3K3 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1624246-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:3.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP3-1624246-2

Detailed Description

Enhance your electronic projects with our RSS3 3K3 5% AMMO PK resistor. This high-quality component offers a power rating of 3 W and a resistance of 3.3 KΩ, making it ideal for various applications. With axial leaded termination type and tinned copper leads, it ensures reliable connectivity. Operating within a wide temperature range of -55 to 155 °C, it's suitable for both standard and demanding environments. The metal oxide film element provides durability and stability, while the ±300 ppm/°C temperature coefficient guarantees consistent performance. Measuring 15 x 5 mm, it's compact yet powerful, with a rated voltage of 350 V. Whether you're a professional or hobbyist, this RoHS-compliant resistor is a must-have for your through-hole resistor collection.