| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1624246-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.9 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 15 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Oxide Film |
| SKU: | AMP3-1624246-3 |
3-1624246-3
| Heilind Number: | AMP3-1624246-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1624246-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our RSS3 3K9 5% AMMO PK axial leaded resistor. With a power rating of 3W and a resistance of 3.9 KΩ, this durable component ensures reliable performance even in extreme temperatures ranging from -55 to 155 °C. Its tinned copper leads offer secure termination, while the metal oxide film element guarantees precision and stability. With a rated voltage of 350V and a tolerance of 5%, it's suitable for a wide range of applications. RoHS compliant and crafted with high-quality materials, this resistor is a must-have for any through-hole assembly project.

