3-1624246-5

Heilind Number:AMP3-1624246-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1624246-5
ECAD Model:
3D Model

Description:

RSS3 47K 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1624246-5
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:47 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP3-1624246-5

Detailed Description

Enhance circuit performance with our Axial Leaded Metal Oxide Film Resistor. Boasting a robust 3W power rating and a precise 5% tolerance, this component ensures reliable operation in a wide temperature range from -55 to 155 °C. With a resistance of 47KΩ and a rated voltage of 350V, it's ideal for various electronic applications. The resistor, featuring tinned copper leads for easy installation, is RoHS compliant, meeting environmental standards. Trust in its ±300 ppm/°C temperature coefficient for consistent performance, making it a dependable choice for your projects. Elevate your design with this quality through-hole resistor.