3-1624246-6

Heilind Number:AMP3-1624246-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1624246-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RSS3 47R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1624246-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP3-1624246-6

Detailed Description

Enhance your electronic projects with the RSS3 47R 5% AMMO PK resistor, delivering reliable performance with its axial leaded mount type. This 3W power-rated component features tinned copper leads for easy installation, and its 47Ω resistance ensures optimal functionality. Operating smoothly in a wide temperature range from -55 to 155°C, and with a rated voltage of 350V, it's suitable for various applications. Crafted with a metal oxide film element, it offers a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Measuring 15 x 5mm, this RoHS-compliant resistor with two terminations is a must-have in your passive components inventory.