3-1625867-3

Heilind Number:AMP3-1625867-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1625867-3
ECAD Model:
3D Model

Description:

RP 1J 0.166W 13R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625867-3
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:13.3 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1625867-3

Detailed Description

Enhance circuit performance with this precision resistor, meticulously crafted for optimal accuracy. With a power rating of .166 W and a resistance of 13.3 Ω, it ensures reliable operation even under high-voltage conditions. Boasting a slim 0603 size code and surface mount termination, it seamlessly integrates into compact electronic designs. The thin film element guarantees precision, with a tight tolerance of .1% and low temperature coefficient of 25PPM. This high-quality component is essential for demanding applications in industries like telecommunications, automotive, and aerospace. Rest assured, it meets stringent quality standards for consistent performance. Upgrade your electronic assemblies with this exceptional surface mount resistor.