| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1625867-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 14 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1625867-5 |
3-1625867-5
| Heilind Number: | AMP3-1625867-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1625867-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this 0603-size RP 1J Thin Film Precision Resistor. With a power rating of .166 W and a tolerance of .1%, this component ensures reliable performance in demanding applications. Its 14 Ω resistance and rated voltage of 100 V make it suitable for a wide range of circuitry. Featuring surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, it's easy to integrate into your PCB layout. RoHS compliant and offering low temperature coefficient (25PPM), it meets stringent environmental standards while delivering stable and accurate resistance values. Trust in the quality and consistency of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


