3-1625867-7

Heilind Number:AMP3-1625867-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1625867-7
ECAD Model:
3D Model

Description:

RP 1J 0.166W 14R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625867-7
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:14.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1625867-7

Detailed Description

Enhance the precision of your electronic circuitry with our RP 1J 0.166W 14R7 0.1% 25PPM 1K RL resistor. This 0603-sized component boasts a power rating of .166 W and a low tolerance of .1%, ensuring accurate performance. With a resistance of 14.7 Ω and a rated voltage of 100 V, it is suitable for a wide range of applications. Its surface mount termination type and compact dimensions of 1.55 x .8 x .45 mm make it easy to integrate into your design. Crafted with thin film technology, this resistor guarantees reliable and stable operation. RoHS compliant, it meets environmental standards, making it a responsible choice for your projects in the Products, Passives, Resistors category. Trust in our Surface Mount Resistors for top-quality performance in your electronic systems.