| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1625868-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 10.7 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1625868-0 |
3-1625868-0
| Heilind Number: | AMP3-1625868-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1625868-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RP 2A 0.25W surface mount resistor. Featuring a resistance of 10.7 Ω with a tolerance of .1%, it ensures accurate performance in demanding applications. With a power rating of .25 W and rated voltage of 150 V, it offers reliable operation. This thin film resistor, measuring 2 x 1.25 x .55 mm, is designed for surface mount installation, making it suitable for compact electronic devices. Its high-quality construction guarantees stable and efficient functionality, ideal for various electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


