| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1625868-9 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 13.3 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1625868-9 |
3-1625868-9
| Heilind Number: | AMP3-1625868-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1625868-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our precision 0805 size Chip Resistor, meticulously designed for optimal performance. This thin film resistor boasts a resistance of 13.3 Ω with a tight tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of 0.25 W and a rated voltage of 150 V, it offers robust functionality for various applications. Its surface mount termination type simplifies installation, while its compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained designs. Trust in the quality and efficiency of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


