3-1625885-0

Heilind Number:AMP3-1625885-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1625885-0
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 18R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625885-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:18 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-1625885-0

Detailed Description

Enhance your circuitry with this high-performance through-hole resistor, boasting a power rating of 1W and a resistance of 18 Ω. With tinned copper leads for reliable connectivity, this component is designed for durability and efficiency. The metal oxide film element ensures precision and stability, even in extreme temperatures ranging from -55 to 235 °C. Featuring a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, it offers accurate and consistent performance. RoHS compliance guarantees eco-friendly manufacturing, making it a responsible choice for your electronic projects. Upgrade your setup with this essential component for optimal signal control and conductivity.