3-1625885-2

Heilind Number:AMP3-1625885-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1625885-2
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 1K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625885-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.2 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-1625885-2

Detailed Description

Enhance your electronic projects with our high-performance Axial Leaded resistor. Designed for optimal power efficiency, this resistor boasts a power rating of 1 W and a resistance of 1.2 KΩ, ensuring reliable operation even in extreme temperatures ranging from -55 to 235 °C. Crafted with a Metal Oxide Film element, it guarantees precision and stability, with a tight tolerance of 5% and a temperature coefficient of ±350 ppm/°C. With tinned copper leads for easy installation, this RoHS-compliant resistor is the perfect choice for demanding applications in various industries. Upgrade your circuitry with this essential component, offering exceptional quality and performance.