| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1625885-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.8 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 12 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP3-1625885-5 |
3-1625885-5
| Heilind Number: | AMP3-1625885-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1625885-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our high-quality Axial Leaded resistor. With a power rating of 1W and a resistance of 1.8 KΩ, it ensures reliable performance in demanding environments. The Metal Oxide Film element guarantees precision, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. Its compact 12 x 5mm dimensions and Tinned Copper Leads termination make it easy to integrate. Operating seamlessly in temperatures ranging from -55 to 235°C, this resistor is a durable and essential component for your projects.

