| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1625885-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 12 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP3-1625885-8 |
3-1625885-8
| Heilind Number: | AMP3-1625885-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1625885-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our 1W Axial Leaded Through Hole Resistor. This essential component, featuring tinned copper leads for secure connectivity, boasts a low 1Ω resistance and a 5% tolerance level for accurate operation. Crafted from durable metal oxide film, it guarantees reliability even in extreme temperatures ranging from -55 to 235°C. With a temperature coefficient of ±350 ppm/°C, it ensures stable performance across varying environmental conditions. Measuring 12 x 5mm, it's compact yet powerful, ideal for a variety of electronic applications. Trust in its quality and efficiency for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


