3-1625886-3

Heilind Number:AMP3-1625886-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1625886-3
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 680R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625886-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-1625886-3

Detailed Description

Enhance your electronic projects with this high-quality Through Hole Resistor. With a power rating of 1W and a resistance of 680 ohms, it ensures reliable performance even in demanding applications. The axial leaded mount type and tinned copper termination offer easy installation, while the metal oxide film element guarantees durability. Operating within a wide temperature range of -55 to 235°C, this resistor is suitable for various environments. With a 5% tolerance and a temperature coefficient of ±350 ppm/°C, it provides accurate and stable resistance values. Trust in its RoHS compliance for environmentally friendly manufacturing. Elevate your project with this essential passive component.