| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1625886-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.8 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 12 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP3-1625886-9 |
3-1625886-9
| Heilind Number: | AMP3-1625886-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1625886-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance through-hole resistor. With a power rating of 1 W and a resistance of 6.8 Ω, it ensures reliable operation even in demanding environments, with an operating temperature range of -55 to 235 °C. The axial leaded design and tinned copper terminations guarantee secure and efficient installation. Constructed with a metal oxide film element, it offers a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. Measuring 12 x 5 mm, this RoHS-compliant resistor is perfect for a wide range of applications. Upgrade your electronics with this durable and precise component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


