3-1625890-1

Heilind Number:AMP3-1625890-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1625890-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 220R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625890-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-1625890-1

Detailed Description

Enhance your electronic circuitry with this high-quality Axial Leaded resistor, boasting a power rating of 2W and a resistance of 220Ω. Crafted with durable Metal Oxide Film, it guarantees longevity and reliability even in extreme temperatures ranging from -55 to 235°C. With tinned copper leads for easy installation, this component is a must-have for any project requiring precision and stability. ROHS compliant and with a 5% tolerance, it ensures consistent performance. Trust in its ±350 ppm/°C temperature coefficient for accurate resistance values, while its compact 16 x 5.5mm dimensions make it versatile for various applications. Upgrade your setup with this essential Through Hole resistor.