3-1625890-2

Heilind Number:AMP3-1625890-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1625890-2
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 22K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625890-2
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:22 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-1625890-2

Detailed Description

Enhance the performance of your electronic circuits with this high-quality through-hole resistor. With a power rating of 2W and a resistance of 22 KΩ, it offers reliable operation even in demanding environments, thanks to its wide operating temperature range of -55 to 235°C. The axial leaded design and tinned copper termination ensure easy and secure installation. Featuring a metal oxide film element with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor guarantees precise and stable resistance values. Compliant with RoHS regulations, it is a sustainable choice for your projects. Upgrade your passive components with this essential resistor for optimal circuit performance.