3-1625890-7

Heilind Number:AMP3-1625890-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1625890-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 27R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625890-7
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-1625890-7

Detailed Description

Enhance your circuit with this high-quality axial leaded resistor, offering a power rating of 2W and a resistance of 27Ω. Designed for durability, it can withstand temperatures ranging from -55 to 235°C, making it suitable for a variety of applications. With tinned copper leads for easy installation, this resistor guarantees reliable performance. Its compact dimensions of 16 x 5.5mm and metal oxide film element ensure efficiency in space-constrained environments. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, precision is key. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your setup with this essential component.