3-1625892-0

Heilind Number:AMP3-1625892-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1625892-0
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 220K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625892-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:220 KΩ
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-1625892-0

Detailed Description

Enhance your electronic circuitry with this high-quality through-hole resistor. With a power rating of 3 W and a resistance of 220 KΩ, it ensures reliable performance in various applications. The axial leaded mount type and tinned copper termination provide easy installation, while the robust metal oxide film element guarantees durability. Operating within a wide temperature range of -55 to 235 °C and with a rated voltage of 350 V, this resistor is suitable for demanding environments. Its 5% tolerance and ±350 ppm/°C temperature coefficient ensure precise and stable resistance values. Incorporate this component into your designs for efficient and dependable operation.